TE Connectivity, SB 6A 250 V ac 50 → 60Hz, Flange Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 782-6705
- Mfr. Part No.:
- 6VSB1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-6705
- Mfr. Part No.:
- 6VSB1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Spade | |
Number of Phases | 1 | |
Series | SB | |
Number of Stages | Single Stage | |
Operating Frequency | 50 → 60Hz | |
Length | 85.34mm | |
Depth | 46.23mm | |
Capacitance | 1.005 μF, 19.9nF | |
Height | 23.11mm | |
Inductance | 1 mH | |
Dimensions | 85.34 x 46.23 x 23.11mm | |
Leakage Current | 1.25 mA | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Standards Met | UL 1283 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Series SB | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 85.34mm | ||
Depth 46.23mm | ||
Capacitance 1.005 μF, 19.9nF | ||
Height 23.11mm | ||
Inductance 1 mH | ||
Dimensions 85.34 x 46.23 x 23.11mm | ||
Leakage Current 1.25 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- US
Corcom SB Series High Performance RFI Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.
Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.
Single Staget
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting
Approvals
UL, CSA and VDE