TE Connectivity, Corcom FCD 50A 480 V ac, Flange Mount Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 782-1006
- Mfr. Part No.:
- 50FCD10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£329.08
(exc. VAT)
£394.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £329.08 |
5 - 9 | £315.92 |
10 + | £306.03 |
*price indicative
- RS Stock No.:
- 782-1006
- Mfr. Part No.:
- 50FCD10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 50A | |
Maximum Voltage Rating | 480 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Terminal Block | |
Number of Phases | 3 | |
Series | Corcom FCD | |
Length | 266.7mm | |
Depth | 64.52mm | |
Dimensions | 266.7 x 160 x 64.52mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series Corcom FCD | ||
Length 266.7mm | ||
Depth 64.52mm | ||
Dimensions 266.7 x 160 x 64.52mm | ||
Corcom FCD Series 3-phase Delta External Power Line Filter for Frequency Converters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
FCD series 3 phase filters provide high attenuation and high insertion loss. The use of touchsafe, insulated terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These power line filters are suited to wide band RFI suppressions for industrial 3 phase applications including elevators, escalators, frequency converters, machine tools and industrial cabinets.
FCD series 3 phase filters provide high attenuation and high insertion loss. The use of touchsafe, insulated terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These power line filters are suited to wide band RFI suppressions for industrial 3 phase applications including elevators, escalators, frequency converters, machine tools and industrial cabinets.
Features and Benefits
FCD filters meet the latest EMC standards
Suitable for EMC troubleshooting in the field
Insulated safety terminals
BS models are optimised for high insertion loss and are suitable for infeed/regenerative (ER) applications
Suitable for EMC troubleshooting in the field
Insulated safety terminals
BS models are optimised for high insertion loss and are suitable for infeed/regenerative (ER) applications
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Terminal Block 3 Phase