TE Connectivity, Corcom T 6A 250 V ac, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 782-0999
- Mfr. Part No.:
- 6ET1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£35.93
(exc. VAT)
£43.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £35.93 |
5 - 9 | £33.41 |
10 - 24 | £31.26 |
25 - 49 | £29.46 |
50 + | £27.31 |
*price indicative
- RS Stock No.:
- 782-0999
- Mfr. Part No.:
- 6ET1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom T | |
Length | 90.4mm | |
Depth | 46mm | |
Dimensions | 90.4 x 54.6 x 46mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom T | ||
Length 90.4mm | ||
Depth 46mm | ||
Dimensions 90.4 x 54.6 x 46mm | ||
Corcom T Series High Performance RFI Power Line Filters for Switching Power Supplies
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
Size and cost-effective
ET models can help meet very low leakage current requirements
Smaller package sizes than the EP Series
Size and cost-effective
ET models can help meet very low leakage current requirements
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase