TE Connectivity, Corcom FC 16A 250 V ac, Flange Mount Power Line Filter, Terminal Block, Single Phase
- RS Stock No.:
- 782-0983
- Mfr. Part No.:
- 16FC10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£117.14
(exc. VAT)
£140.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £117.14 |
10 - 24 | £113.39 |
25 - 49 | £109.64 |
50 - 149 | £105.78 |
150 + | £102.03 |
*price indicative
- RS Stock No.:
- 782-0983
- Mfr. Part No.:
- 16FC10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 16A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Terminal Block | |
Number of Phases | 1 | |
Series | Corcom FC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series Corcom FC | ||
Corcom FC Series Single Phase Power Line Filter for Frequency Converters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications.
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Approvals
UL
Related links
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter, Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase