TE Connectivity, Corcom K 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 782-0968
- Mfr. Part No.:
- 5VK1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-0968
- Mfr. Part No.:
- 5VK1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | Corcom K | |
Operating Frequency | 50/60Hz | |
Length | 2.81in | |
Depth | 1.16in | |
Dimensions | 2.81 x 1.81 x 1.16in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom K | ||
Operating Frequency 50/60Hz | ||
Length 2.81in | ||
Depth 1.16in | ||
Dimensions 2.81 x 1.81 x 1.16in | ||
Corcom K Series General Purpose RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE
Suitable for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Approvals
UL, CSA and VDE