Panasonic, EXC24CE 160mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
- RS Stock No.:
- 763-0636
- Mfr. Part No.:
- EXC24CE900U
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£3.275
(exc. VAT)
£3.925
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 550 unit(s) ready to ship
- Plus 525 unit(s) shipping from 28 October 2025
- Plus 5,000 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.131 | £3.28 |
*price indicative
- RS Stock No.:
- 763-0636
- Mfr. Part No.:
- EXC24CE900U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Maximum Current Rating | 160mA | |
Maximum Voltage Rating | 5 V dc | |
Mounting Type | Surface Mount | |
Termination Style | PC Pin | |
Series | EXC24CE | |
Operating Frequency | 100MHz | |
Length | 1.25mm | |
Depth | 1mm | |
Height | 0.5mm | |
Dimensions | 1.25 x 1 x 0.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Resistance | 1.75Ω | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Maximum Current Rating 160mA | ||
Maximum Voltage Rating 5 V dc | ||
Mounting Type Surface Mount | ||
Termination Style PC Pin | ||
Series EXC24CE | ||
Operating Frequency 100MHz | ||
Length 1.25mm | ||
Depth 1mm | ||
Height 0.5mm | ||
Dimensions 1.25 x 1 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1.75Ω | ||
- COO (Country of Origin):
- JP
Panasonic EXC Series SMD Common Mode Chokes
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.
Panasonic SMD Common Mode Chokes
Related links
- Panasonic SMD EMI Filter, PC Pin
- Panasonic SMD EMI Filter, PC Pin
- Schurter PC Pin, Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Schurter PC Pin, Single Phase