EPCOS, B84111F 36A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

£45.63

(exc. VAT)

£54.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 20 October 2025
  • Plus 24 unit(s) shipping from 27 October 2025
  • Plus 72 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£45.63
5 - 9£43.35
10 - 24£41.07
25 +£38.79

*price indicative

RS Stock No.:
702-4022
Mfr. Part No.:
B84111F0000G136
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

36A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Flange Mount

Termination Style

Tab

Number of Phases

1

Series

B84111F

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

52mm

Depth

107mm

Height

38mm

Capacitance

0.47 x 2 μF, 10000 x 2pF

Dimensions

52 x 107 x 38mm

Inductance

0.4 x 2 mH

Leakage Current

0.785 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

B84111F series


Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Approvals

ENEC10; UL; cUL

Related links