TE Connectivity, Corcom RPQ 20 A 480V ac 50Hz, 60 Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 287-1237
- Mfr. Part No.:
- 1-2432409-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
£826.70
(exc. VAT)
£992.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | £165.34 | £826.70 |
| 10 + | £158.562 | £792.81 |
*price indicative
- RS Stock No.:
- 287-1237
- Mfr. Part No.:
- 1-2432409-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Line Filter | |
| Maximum Current | 20A | |
| Maximum Voltage | 480V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | Corcom RPQ | |
| Operating Frequency | 50, 60Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Line Filter | ||
Maximum Current 20A | ||
Maximum Voltage 480V ac | ||
Mount Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series Corcom RPQ | ||
Operating Frequency 50, 60Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity Line reactors are engineered to safeguard motor drives against power line disturbances and disruptions originating from the line side, along with mitigating harmonic distortions produced by AC/DC motor drives. These three-phase line reactors span a wide range of ratings, from 1.76A to 1010A, suitable for 50/60Hz networks with a maximum voltage of 480V.
Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Improves true power factor
Reduces power distortion and low ripple
Complies with industry standards
Related links
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
- TE Connectivity 60 Hz Terminal Block 3 Phase
