TE Connectivity, KEB 150A 520 V ac 50 → 60Hz, Chassis Mount EMI Filter, Threaded Bolt 3 Phase

Subtotal (1 box of 2 units)*

£994.38

(exc. VAT)

£1,193.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +£497.19£994.38

*price indicative

RS Stock No.:
209-4413
Mfr. Part No.:
150KEBS6BFPD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

150A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Threaded Bolt

Number of Phases

3

Series

KEB

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Leakage Current

8 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 150A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 8mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links