TE Connectivity, KEH 60A 520 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-4393
Mfr. Part No.:
60KEHD10BFPD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

60A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Two Stage

Series

KEH

Operating Frequency

50/60Hz

Leakage Current

6 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 60A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links