TE Connectivity, KEM-BS 75A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Subtotal (1 box of 4 units)*

£895.612

(exc. VAT)

£1,074.736

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
Per Box*
4 +£223.903£895.61

*price indicative

RS Stock No.:
209-4361
Mfr. Part No.:
75KEMS10ABSD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

75A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KEM-BS

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Leakage Current

18 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 75A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 18mA
Bookshelf design
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links