TE Connectivity, KEP 150A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

£491.87

(exc. VAT)

£590.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.87

*price indicative

RS Stock No.:
209-4335
Mfr. Part No.:
150KEPS6AFPW
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

150A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

KEP

Operating Frequency

50 → 60Hz

Leakage Current

12 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 150A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 12mA
Superior performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links