TE Connectivity, KEH 100A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Subtotal (1 box of 2 units)*

£804.55

(exc. VAT)

£965.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +£402.275£804.55

*price indicative

RS Stock No.:
209-4310
Mfr. Part No.:
100KEHD10AFPD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

100A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KEH

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Minimum Operating Temperature

-25°C

Leakage Current

6 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 100A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links