TE Connectivity, KEH 20A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 209-4305
- Mfr. Part No.:
- 20KEHD10AFPD
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£258.57
(exc. VAT)
£310.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £258.57 |
5 + | £248.23 |
*price indicative
- RS Stock No.:
- 209-4305
- Mfr. Part No.:
- 20KEHD10AFPD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 20A | |
Maximum Voltage Rating | 440 V ac | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Number of Phases | 3 | |
Number of Stages | Two Stage | |
Series | KEH | |
Operating Frequency | 50/60Hz | |
Leakage Current | 5 mA | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series KEH | ||
Operating Frequency 50/60Hz | ||
Leakage Current 5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 20A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 5mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 5mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Related links
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase