TE Connectivity, Corcom R 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 box of 4 units)*

£236.72

(exc. VAT)

£284.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 - 16£59.18£236.72
20 - 36£54.448£217.79
40 +£50.898£203.59

*price indicative

RS Stock No.:
186-3589
Mfr. Part No.:
20VR1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

Corcom R

Operating Frequency

50/60Hz

Length

132.8mm

Depth

38.9mm

Height

106.7mm

Dimensions

132.8 x 38.9 x 106.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Two-stage General Purpose RFI Power Line Filter. Dual T section RFI filter provides premium performance.

Two-stage general purpose RFI power line filter
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls

Related links