TE Connectivity, Corcom T 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Subtotal (1 box of 8 units)*

£554.504

(exc. VAT)

£665.408

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
8 +£69.313£554.50

*price indicative

RS Stock No.:
186-3588
Mfr. Part No.:
10VT1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom T

Operating Frequency

50/60Hz

Length

119.1mm

Depth

45.7mm

Height

57.7mm

Dimensions

119.1 x 45.7 x 57.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
High Performance RFI Power Line Filters for Switching Power Supplies. Superior common-mode and premium differential-mode attenuation.

High Performance RFI Power Line Filters for Switching Power Supplies
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment

Related links