TE Connectivity, Corcom FC 6A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 box of 1 unit)*

£90.19

(exc. VAT)

£108.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 05 June 2026
  • Plus 12 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 - 4£90.19
5 - 9£82.98
10 - 24£78.01
25 - 49£70.34
50 +£62.22

*price indicative

RS Stock No.:
186-3585
Mfr. Part No.:
6FC10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

1

Series

Corcom FC

Operating Frequency

50/60Hz

Length

116.8mm

Depth

45.21mm

Height

78.7mm

Dimensions

116.8 x 45.21 x 78.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Single Phase Power Line Filter for Frequency Converters. Designed for frequency inverters and variable speed motor drives.

Single Phase Power Line Filter for Frequency Converters
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Touch safe terminals
Applications
Drives with long motor-cables
Variable speed motor drive applications

Related links