TE Connectivity, Corcom EP 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 box of 3 units)*

£221.949

(exc. VAT)

£266.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship
Units
Per unit
Per Box*
3 - 24£73.983£221.95
27 +£69.62£208.86

*price indicative

RS Stock No.:
186-3581
Mfr. Part No.:
10EP1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

Corcom EP

Operating Frequency

50/60Hz

Length

168.1mm

Depth

70.6mm

Height

52.6mm

Dimensions

168.1 x 70.6 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Dual Stage RFI Power Line Filters for Switching Mode Power Supplies.

Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Dual stage filter offers high insertion loss

EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers

Related links