TE Connectivity, Corcom A 30A 440 V ac 50Hz, Panel Mount Power Line Filter, Threaded Bolt 3 Phase
- RS Stock No.:
- 186-3580
- Mfr. Part No.:
- 30AYT6C
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3580
- Mfr. Part No.:
- 30AYT6C
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 30A | |
Maximum Voltage Rating | 440 V ac | |
Mounting Type | Panel Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 3 | |
Number of Stages | Two Stage | |
Series | Corcom A | |
Operating Frequency | 50Hz | |
Length | 351mm | |
Depth | 65mm | |
Height | 141.5mm | |
Dimensions | 351 x 65 x 141.5mm | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 3.4 mA | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series Corcom A | ||
Operating Frequency 50Hz | ||
Length 351mm | ||
Depth 65mm | ||
Height 141.5mm | ||
Dimensions 351 x 65 x 141.5mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +40°C | ||
High Performance 3-phase RFI Filters for WYE Applications. AYT dual stage provides highest performance.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators