TE Connectivity, Corcom P 3A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
- RS Stock No.:
- 186-3575
- Mfr. Part No.:
- PS0S0SS3A
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3575
- Mfr. Part No.:
- PS0S0SS3A
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 3A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Snap-In | |
Termination Style | Fast-On | |
Number of Stages | Single Stage | |
Series | Corcom P | |
Operating Frequency | 50/60Hz | |
Length | 30.98mm | |
Depth | 58.16mm | |
Height | 55.63mm | |
Dimensions | 30.98 x 58.16 x 55.63mm | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 0.5 mA | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Termination Style Fast-On | ||
Number of Stages Single Stage | ||
Series Corcom P | ||
Operating Frequency 50/60Hz | ||
Length 30.98mm | ||
Depth 58.16mm | ||
Height 55.63mm | ||
Dimensions 30.98 x 58.16 x 55.63mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power