TE Connectivity, Corcom EP 7A 250 V ac 50/60Hz, Wire Mount RFI Filter, Wire Lead, Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3574
Mfr. Part No.:
7EP3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

7A

Maximum Voltage Rating

250 V ac

Mounting Type

Wire Mount

Termination Style

Wire Lead

Number of Phases

1

Series

Corcom EP

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

88.9mm

Depth

38.9mm

Height

52.6mm

Dimensions

88.9 x 38.9 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Dual stage filter offers high insertion loss

EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers