TE Connectivity, Corcom FCD 6A 480/277 V ac 50Hz, Flange Mount Power Line Filter, Terminal Block 3 Phase

Subtotal (1 box of 2 units)*

£337.35

(exc. VAT)

£404.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 March 2026
  • Plus 999,999,992 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +£168.675£337.35

*price indicative

RS Stock No.:
186-3568
Mfr. Part No.:
6FCD10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

3

Series

Corcom FCD

Operating Frequency

50Hz

Length

157mm

Depth

59mm

Height

110mm

Dimensions

157 x 59 x 110mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
RO
3-phase Delta External Power Line Filter for Frequency Converters

3-phase Delta External Power Line Filter for Frequency Converters
Very high attenuation & high insertion loss
BS models optimized for very high insertion loss
BS models suitable for infeed/regenerative (ER) applications
Touch safe terminals provide easy connections and prevent inadvertent contact for safety
Applications
Machine tools
Elevators & escalators
Frequency converters
Industrial cabinets

Related links