TE Connectivity, Corcom S 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 box of 12 units)*

£320.244

(exc. VAT)

£384.288

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 - 12£26.687£320.24
24 +£25.618£307.42

*price indicative

RS Stock No.:
186-3565
Mfr. Part No.:
6VS1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom S

Operating Frequency

50/60Hz

Length

98mm

Depth

38.9mm

Height

52.8mm

Dimensions

98 x 38.9 x 52.8mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Multipurpose Power Line RFI Filter for Emission Control. Combines line to ground interference rejection filters with additional circuitry to reduce line to line noise and transients.

Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
S & W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Medical version available in the MV Series
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation

Related links