TE Connectivity, Corcom AYP 30A 440/250 V ac 50Hz, Panel Mount RFI Filter, Threaded Bolt 3 Phase
- RS Stock No.:
- 186-3553
- Mfr. Part No.:
- 30AYP6C
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1 unit)*
£430.71
(exc. VAT)
£516.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 - 4 | £430.71 |
5 - 9 | £418.65 |
10 + | £407.45 |
*price indicative
- RS Stock No.:
- 186-3553
- Mfr. Part No.:
- 30AYP6C
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 30A | |
Maximum Voltage Rating | 440/250 V ac | |
Mounting Type | Panel Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 3 | |
Number of Stages | Single Stage | |
Series | Corcom AYP | |
Operating Frequency | 50Hz | |
Length | 224mm | |
Depth | 65mm | |
Height | 141.5mm | |
Dimensions | 224 x 65 x 141.5mm | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 3.4 mA | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 440/250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series Corcom AYP | ||
Operating Frequency 50Hz | ||
Length 224mm | ||
Depth 65mm | ||
Height 141.5mm | ||
Dimensions 224 x 65 x 141.5mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +40°C | ||
High Performance 3-phase RFI Filters for WYE Applications. AYP single stage for lower noise environments.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Related links
- TE Connectivity Panel Mount RFI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase