TE Connectivity, Corcom BCF 30A 480/277 V ac 50Hz, Flange Mount EMI Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 box of 1 unit)*

£174.27

(exc. VAT)

£209.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 - 4£174.27
5 - 9£163.81
10 +£149.87

*price indicative

RS Stock No.:
186-3547
Mfr. Part No.:
30BCF10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

30A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

3

Series

Corcom BCF

Operating Frequency

50Hz

Length

270mm

Depth

85mm

Height

50mm

Dimensions

270 x 85 x 50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
RO
Compact 3-phase Delta RFI Filters for Universal Applications.

Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators

Related links