TE Connectivity, Corcom SK 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3546
- Mfr. Part No.:
- 20VSK6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 8 units)*
£541.648
(exc. VAT)
£649.976
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
8 - 8 | £67.706 | £541.65 |
16 + | £57.55 | £460.40 |
*price indicative
- RS Stock No.:
- 186-3546
- Mfr. Part No.:
- 20VSK6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 20A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 1 | |
Series | Corcom SK | |
Operating Frequency | 50/60Hz | |
Length | 127.3mm | |
Depth | 45.2mm | |
Height | 57.2mm | |
Dimensions | 127.3 x 45.2 x 57.2mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Series Corcom SK | ||
Operating Frequency 50/60Hz | ||
Length 127.3mm | ||
Depth 45.2mm | ||
Height 57.2mm | ||
Dimensions 127.3 x 45.2 x 57.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High Performance K Series RFI Line Filters for SMPS Emission Control.
High Performance K Series RFI Line Filters for SMPS Emission Control
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase