TE Connectivity, Corcom FC 36A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Terminal Block, Single Phase
- RS Stock No.:
- 186-3534
- Mfr. Part No.:
- 36FC10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1 unit)*
£467.81
(exc. VAT)
£561.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 - 4 | £467.81 |
5 - 9 | £435.06 |
10 - 24 | £406.99 |
25 + | £383.60 |
*price indicative
- RS Stock No.:
- 186-3534
- Mfr. Part No.:
- 36FC10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 36A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Terminal Block | |
Number of Phases | 1 | |
Series | Corcom FC | |
Operating Frequency | 50/60Hz | |
Length | 175.3mm | |
Depth | 64.77mm | |
Height | 139.3mm | |
Dimensions | 175.3 x 64.77 x 139.3mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series Corcom FC | ||
Operating Frequency 50/60Hz | ||
Length 175.3mm | ||
Depth 64.77mm | ||
Height 139.3mm | ||
Dimensions 175.3 x 64.77 x 139.3mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- RO
Single Phase Power Line Filter for Frequency Converters. Designed for frequency inverters and variable speed motor drives.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Related links
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter, Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase