TE Connectivity, Corcom W 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3529
- Mfr. Part No.:
- 10VW1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
£479.34
(exc. VAT)
£575.208
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 12 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
12 - 12 | £39.945 | £479.34 |
24 + | £38.836 | £466.03 |
*price indicative
- RS Stock No.:
- 186-3529
- Mfr. Part No.:
- 10VW1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 10A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom W | |
Operating Frequency | 50/60Hz | |
Length | 98mm | |
Depth | 38.9mm | |
Height | 52.8mm | |
Dimensions | 98 x 38.9 x 52.8mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom W | ||
Operating Frequency 50/60Hz | ||
Length 98mm | ||
Depth 38.9mm | ||
Height 52.8mm | ||
Dimensions 98 x 38.9 x 52.8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multipurpose Power Line RFI Filter for Emission Control. Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl. Pi) impedance for Line to Line differential mode interference.
Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase