TE Connectivity, Corcom AYT 60A 440/250 V ac 50Hz, Panel Mount RFI Filter, Threaded Bolt 3 Phase
- RS Stock No.:
- 186-3527
- Mfr. Part No.:
- 60AYT6C
- Brand:
- TE Connectivity
Subtotal (1 box of 1 unit)*
£465.62
(exc. VAT)
£558.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 + | £465.62 |
*price indicative
- RS Stock No.:
- 186-3527
- Mfr. Part No.:
- 60AYT6C
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 60A | |
Maximum Voltage Rating | 440/250 V ac | |
Mounting Type | Panel Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 3 | |
Series | Corcom AYT | |
Number of Stages | Two Stage | |
Operating Frequency | 50Hz | |
Length | 351.3mm | |
Depth | 122.4mm | |
Height | 175.8mm | |
Dimensions | 351.3 x 122.4 x 175.8mm | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 3.4 mA | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 440/250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 3 | ||
Series Corcom AYT | ||
Number of Stages Two Stage | ||
Operating Frequency 50Hz | ||
Length 351.3mm | ||
Depth 122.4mm | ||
Height 175.8mm | ||
Dimensions 351.3 x 122.4 x 175.8mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +40°C | ||
High Performance 3-phase RFI Filters for WYE Applications. AYT dual stage provides highest performance.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Related links
- TE Connectivity Panel Mount RFI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase