TE Connectivity, Corcom Q 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Subtotal (1 box of 12 units)*

£750.672

(exc. VAT)

£900.804

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +£62.556£750.67

*price indicative

RS Stock No.:
186-3519
Mfr. Part No.:
3EQ1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom Q

Operating Frequency

50/60Hz

Length

97.8mm

Depth

45.2mm

Height

52.6mm

Dimensions

97.8 x 45.2 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Highest Performance RFI Filters for Switching Power Supplies.

Highest Performance RFI Filters for Switching Power Supplies
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC

Related links