TE Connectivity, Corcom FC 16A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Terminal Block, Single Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
186-3510
Mfr. Part No.:
16FC10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

1

Series

Corcom FC

Operating Frequency

50/60Hz

Length

139mm

Depth

55.4mm

Height

100.6mm

Dimensions

139 x 55.4 x 100.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
RO
Single Phase Power Line Filter for Frequency Converters. Designed for frequency inverters and variable speed motor drives.

Single Phase Power Line Filter for Frequency Converters
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Touch safe terminals
Applications
Drives with long motor-cables
Variable speed motor drive applications