TE Connectivity, Corcom K 40A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3508
- Mfr. Part No.:
- 40VK6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
£208.22
(exc. VAT)
£249.864
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
4 - 16 | £52.055 | £208.22 |
20 - 36 | £47.893 | £191.57 |
40 + | £44.768 | £179.07 |
*price indicative
- RS Stock No.:
- 186-3508
- Mfr. Part No.:
- 40VK6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 40A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | Corcom K | |
Operating Frequency | 50/60Hz | |
Length | 135.6mm | |
Depth | 38.9mm | |
Height | 106.7mm | |
Dimensions | 135.6 x 38.9 x 106.7mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 40A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom K | ||
Operating Frequency 50/60Hz | ||
Length 135.6mm | ||
Depth 38.9mm | ||
Height 106.7mm | ||
Dimensions 135.6 x 38.9 x 106.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase