TE Connectivity, Corcom MV 10A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Fast-On, Single Phase

Subtotal (1 box of 12 units)*

£578.364

(exc. VAT)

£694.032

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +£48.197£578.36

*price indicative

RS Stock No.:
186-3501
Mfr. Part No.:
10MV1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom MV

Operating Frequency

50/60Hz

Length

98mm

Depth

38.9mm

Height

52.8mm

Dimensions

98 x 38.9 x 52.8mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Multi-purpose medical filters for power line noise protection. Improved line to ground performance.

Multi-purpose medical filter
Improved Line to Ground performance
A good solution to emission or immunity problems

Related links