TE Connectivity, Corcom W 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 box of 12 units)*

£300.36

(exc. VAT)

£360.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 216 unit(s) ready to ship
  • Plus 999,999,780 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 - 48£25.03£300.36
60 +£24.404£292.85

*price indicative

RS Stock No.:
186-3499
Mfr. Part No.:
6VW1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom W

Operating Frequency

50/60Hz

Length

98mm

Depth

38.9mm

Height

52.8mm

Dimensions

98 x 38.9 x 52.8mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Multipurpose Power Line RFI Filter for Emission Control. Offers an N = 4 (“Dbl. L”) Line to Ground impedance for common mode and an N=5 (“Dbl. Pi”) impedance for Line to Line differential mode interference.

Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation

Related links