Panasonic, EXC24CP 500mA 5 V dc 100MHz, SMD EMI Filter, PC Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-5910
Mfr. Part No.:
EXC24CP121U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Current Rating

500mA

Maximum Voltage Rating

5 V dc

Mounting Type

Surface Mount

Termination Style

PC Pin

Series

EXC24CP

Operating Frequency

100MHz

Length

1.25mm

Depth

1mm

Height

0.5mm

Dimensions

1.25 x 1 x 0.5mm

COO (Country of Origin):
JP

Panasonic EXC Series SMD Common Mode Chokes


Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.


Panasonic SMD Common Mode Chokes