EPCOS, B84112G 10A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 167-8307
- Mfr. Part No.:
- B84112G0000B110
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 24 units)*
£346.56
(exc. VAT)
£415.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 360 unit(s) shipping from 26 January 2026
- Plus 360 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
24 - 24 | £14.44 | £346.56 |
48 - 96 | £13.863 | £332.71 |
120 + | £13.285 | £318.84 |
*price indicative
- RS Stock No.:
- 167-8307
- Mfr. Part No.:
- B84112G0000B110
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Maximum Current Rating | 10A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Chassis Mount | |
Termination Style | Screw | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | B84112G | |
Operating Frequency | 50 → 60Hz | |
Length | 52mm | |
Depth | 89.5mm | |
Height | 29mm | |
Capacitance | 0.68 x 2 μF, 4700 x 2pF | |
Inductance | 1.8 x 2 mH | |
Dimensions | 52 x 89.5 x 29mm | |
Minimum Operating Temperature | -25°C | |
Leakage Current | 0.369 mA | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84112G | ||
Operating Frequency 50 → 60Hz | ||
Length 52mm | ||
Depth 89.5mm | ||
Height 29mm | ||
Capacitance 0.68 x 2 μF, 4700 x 2pF | ||
Inductance 1.8 x 2 mH | ||
Dimensions 52 x 89.5 x 29mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.369 mA | ||
Maximum Operating Temperature +100°C | ||
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase