TE Connectivity, Corcom EOP 3A 250 V ac 50 Hz, 60 Hz RFI Filter, PCB Pin, Single Phase
- RS Stock No.:
- 164-6610
- Mfr. Part No.:
- 6609064-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-6610
- Mfr. Part No.:
- 6609064-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 3A | |
Maximum Voltage Rating | 250 V ac | |
Termination Style | PCB Pin | |
Number of Phases | 1 | |
Series | Corcom EOP | |
Operating Frequency | 50 Hz, 60 Hz | |
Length | 36.6mm | |
Depth | 31.5mm | |
Height | 19.9mm | |
Dimensions | 36.6 x 31.5 x 19.9mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Termination Style PCB Pin | ||
Number of Phases 1 | ||
Series Corcom EOP | ||
Operating Frequency 50 Hz, 60 Hz | ||
Length 36.6mm | ||
Depth 31.5mm | ||
Height 19.9mm | ||
Dimensions 36.6 x 31.5 x 19.9mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Corcom EBP, EDP & EOP Series General Purpose RFI Filters
Corcom EBP, EDP and EOP RFI filters are designed for PCB mounting applications. These economical RFI filters are a compact size and offer low leakage current. Suitable applications include computing and accessories, office equipment, gaming machines, cash terminals, small consumer electronics, television, audio and video.
Single stage
EDP models offer enhanced differential mode performance
EBP models are less than 1" square
EDP models offer enhanced differential mode performance
EBP models are less than 1" square