TE Connectivity, Corcom FB 5A 277 V ac/dc 50Hz, Panel Mount RFI Filter, Wire Lead, Single Phase
- RS Stock No.:
- 162-0750
- Mfr. Part No.:
- 9-1609095-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£1,197.68
(exc. VAT)
£1,437.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
80 + | £14.971 | £1,197.68 |
*price indicative
- RS Stock No.:
- 162-0750
- Mfr. Part No.:
- 9-1609095-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 277 V ac/dc | |
Mounting Type | Panel Mount | |
Termination Style | Wire Lead | |
Number of Phases | 1 | |
Series | Corcom FB | |
Operating Frequency | 50 Hz, 60Hz | |
Length | 76.2mm | |
Depth | 22.2mm | |
Height | 36.1mm | |
Dimensions | 76.2 x 22.2 x 36.1mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 277 V ac/dc | ||
Mounting Type Panel Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom FB | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 76.2mm | ||
Depth 22.2mm | ||
Height 36.1mm | ||
Dimensions 76.2 x 22.2 x 36.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
Corcom FB Series Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Corcom FB series power line filters have been specially designed for use in lighting devices. These power line filters offer current ratings from 0.5 A to 5 A and good attenuation between 100kHz to 30MHz. Features include solid lead wires, strong differential mode performance and a compact design that enables installation in many standard lighting tracks. Typical applications for FB power line filters include LED displays, fluorescent ballasts, architectural lighting, office and hospital lighting, outdoor signage, lower current industrial application and UV curing lights.
Corcom FB series power line filters have been specially designed for use in lighting devices. These power line filters offer current ratings from 0.5 A to 5 A and good attenuation between 100kHz to 30MHz. Features include solid lead wires, strong differential mode performance and a compact design that enables installation in many standard lighting tracks. Typical applications for FB power line filters include LED displays, fluorescent ballasts, architectural lighting, office and hospital lighting, outdoor signage, lower current industrial application and UV curing lights.
Specially designed for lighting devices, fluorescent lamp and related lighting ballasts
Also suitable for applications requiring 277 Vac or 277 Vdc
Compact size
UL listed to UL 935, the industry standard for florescent ballasts
Also suitable for applications requiring 277 Vac or 277 Vdc
Compact size
UL listed to UL 935, the industry standard for florescent ballasts
Approvals
UL 935
Related links
- TE Connectivity Panel Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase