EPCOS, SIFI-F 36A 250 V ac/dc 60Hz, Flange Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 162-0151
- Mfr. Part No.:
- B84111F0000G136
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 24 units)*
£943.44
(exc. VAT)
£1,132.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 24 unit(s) ready to ship
- Plus 72 unit(s) shipping from 09 February 2026
- Plus 72 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
24 - 24 | £39.31 | £943.44 |
48 - 96 | £37.738 | £905.71 |
120 + | £36.165 | £867.96 |
*price indicative
- RS Stock No.:
- 162-0151
- Mfr. Part No.:
- B84111F0000G136
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Maximum Current Rating | 36A | |
Maximum Voltage Rating | 250 V ac/dc | |
Mounting Type | Flange Mount | |
Termination Style | Tab | |
Number of Phases | 1 | |
Series | SIFI-F | |
Operating Frequency | 60Hz | |
Length | 52mm | |
Depth | 107mm | |
Height | 38mm | |
Dimensions | 52 x 107 x 38mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series SIFI-F | ||
Operating Frequency 60Hz | ||
Length 52mm | ||
Depth 107mm | ||
Height 38mm | ||
Dimensions 52 x 107 x 38mm | ||
- COO (Country of Origin):
- HU
B84111F series
Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Approvals
ENEC10; UL; cUL
Related links
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase