Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A10L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.06

(exc. VAT)

£7.27

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 08 June 2026
  • Plus 57 left, shipping from 08 June 2026
  • Plus 270 left, shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£6.06
25 - 49£5.69
50 - 99£5.32
100 - 249£4.97
250 +£4.50

*price indicative

Packaging Options:
RS Stock No.:
789-9440
Distrelec Article No.:
110-95-624
Mfr. Part No.:
91A1A-B28-A10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

32.74mm

Depth

17.45mm

Length

22.86mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

Series

91

COO (Country of Origin):
MX

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy