Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 93R1A-R22-A13L
- RS Stock No.:
- 522-5298
- Distrelec Article No.:
- 164-26-316
- Mfr. Part No.:
- 93R1A-R22-A13L
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£6.17
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 123 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 149 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.17 |
| 10 - 49 | £5.15 |
| 50 - 99 | £4.55 |
| 100 - 199 | £4.12 |
| 200 + | £3.92 |
*price indicative
- RS Stock No.:
- 522-5298
- Distrelec Article No.:
- 164-26-316
- Mfr. Part No.:
- 93R1A-R22-A13L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.7mm | |
| Standards/Approvals | IEC 60529 | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Slotted Shaft | |
| Series | 93 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 34.7mm | ||
Standards/Approvals IEC 60529 | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Slotted Shaft | ||
Series 93 | ||
Tolerance ± 10% | ||
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
Related links
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A13L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A15L
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A10L


