Bourns 3680 1 mΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount
- RS Stock No.:
- 167-3203
- Mfr. Part No.:
- 3683S-1-105L
- Brand:
- Bourns
Subtotal (1 box of 50 units)*
£1,936.55
(exc. VAT)
£2,323.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £38.731 | £1,936.55 |
*price indicative
- RS Stock No.:
- 167-3203
- Mfr. Part No.:
- 3683S-1-105L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Digital Display | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Number of Gangs | 3 | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Precision | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 23.62mm | |
| Height | 37.72mm | |
| Length | 37.08mm | |
| Series | 3680 | |
| Tolerance ± | 3% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Digital Display | ||
Product Type Potentiometer | ||
Maximum Resistance 1mΩ | ||
Number of Gangs 3 | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Precision | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 23.62mm | ||
Height 37.72mm | ||
Length 37.08mm | ||
Series 3680 | ||
Tolerance ± 3% | ||


Series Information
The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.
Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types
Brand Information
Since patenting the worlds first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.
Related links
- Bourns 3680 1 mΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount, 3683S-1-105L
- Bourns 3680 1 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount
- Bourns 3680 1 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount, 3683S-1-102L
- Bourns 3680 100 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount
- Bourns 3680 100 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount, 3683S-1-104L
- Bourns 3680 5 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount, 3683S-1-502L
- Bourns 3680 500 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount, 3683S-1-504L
- Bourns 3680 10 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount


