Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A15L
- RS Stock No.:
- 475-666
- Mfr. Part No.:
- 91A1A-B28-A15L
- Brand:
- Bourns
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.06 |
*price indicative
- RS Stock No.:
- 475-666
- Mfr. Part No.:
- 91A1A-B28-A15L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Mount Type | Panel Mount | |
| Shaft Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.88mm | |
| Depth | 22.86mm | |
| Length | 22.86mm | |
| Standards/Approvals | RoHS | |
| Series | 91 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Mount Type Panel Mount | ||
Shaft Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.88mm | ||
Depth 22.86mm | ||
Length 22.86mm | ||
Standards/Approvals RoHS | ||
Series 91 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
The Bourns 5/8 inch square single-turn panel control is available in a variety of pin-out configurations, providing flexibility for different setups. It offers virtually infinite electrical circuit isolation.
Metal or plastic shaft options
RoHS compliant
Related links
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount


