TE Connectivity 35.1 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKA90B1/4
- RS Stock No.:
- 783-0211
- Distrelec Article No.:
- 302-78-455
- Mfr. Part No.:
- PKA90B1/4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,123 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.04 |
| 5 - 9 | £3.75 |
| 10 - 24 | £3.50 |
| 25 - 49 | £3.31 |
| 50 + | £2.99 |
*price indicative
- RS Stock No.:
- 783-0211
- Distrelec Article No.:
- 302-78-455
- Mfr. Part No.:
- PKA90B1/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 35.1 mm | |
| Knob Height | 21.3mm | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Phenolic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 35.1 mm | ||
Knob Height 21.3mm | ||
Indicator Colour White | ||
For Use With Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Phenolic | ||
Knob Type Grub Screw | ||
TE Knob series PKA
Related links
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S291 250BK
- RS PRO 21.1 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A33B10
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular


