TE Connectivity 15.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKE60B1/4
- RS Stock No.:
- 783-0195
- Distrelec Article No.:
- 302-78-974
- Mfr. Part No.:
- PKE60B1/4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 784 unit(s) shipping from 15 June 2026
- Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.47 |
| 5 - 9 | £2.41 |
| 10 - 24 | £2.34 |
| 25 - 49 | £2.28 |
| 50 + | £2.23 |
*price indicative
- RS Stock No.:
- 783-0195
- Distrelec Article No.:
- 302-78-974
- Mfr. Part No.:
- PKE60B1/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 15.9 mm | |
| Knob Height | 12mm | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Phenolic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 15.9 mm | ||
Knob Height 12mm | ||
Indicator Colour White | ||
For Use With Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Phenolic | ||
Knob Type Grub Screw | ||
TE Knob series PKE
Related links
- RS PRO 11 mm Knob Diameter Black Potentiometer Knob Cap for 11 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob Cap for 6.4 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, P16FNM472MA
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- RS PRO 17.6 mm Knob Diameter Black Potentiometer Knob Cap for 21 mm Shaft Circular
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S291 250BK


