TE Connectivity 11.1 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Circular, PKG40B1/8
- RS Stock No.:
- 783-0182
- Mfr. Part No.:
- PKG40B1/8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£9.71
(exc. VAT)
£11.65
(inc. VAT)
- RS Stock No.:
- 783-0182
- Mfr. Part No.:
- PKG40B1/8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 3.17mm | |
| Knob Diameter | 11.1 mm | |
| Shaft Type | Circular | |
| Knob Height | 12mm | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 3.17mm | ||
Knob Diameter 11.1 mm | ||
Shaft Type Circular | ||
Knob Height 12mm | ||
Indicator Colour White | ||
For Use With Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Grub Screw | ||
TE Knob series PKG
Related links
- TE Connectivity 19.1 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Circular, KNS501BA1/8
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Screw Fix, PKES60B1/8
- RS PRO 11 mm Knob Diameter Black Potentiometer Knob Cap for 11 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob Cap for 6.4 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, P16FNM472MA
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular



