TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KD700B1/4
- RS Stock No.:
- 783-0173
- Distrelec Article No.:
- 302-79-207
- Mfr. Part No.:
- KD700B1/4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.07
(exc. VAT)
£7.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 682 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.07 |
| 5 - 9 | £5.62 |
| 10 - 24 | £5.27 |
| 25 - 49 | £4.97 |
| 50 + | £4.50 |
*price indicative
- RS Stock No.:
- 783-0173
- Distrelec Article No.:
- 302-79-207
- Mfr. Part No.:
- KD700B1/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 19 mm | |
| Knob Height | 16mm | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 19 mm | ||
Knob Height 16mm | ||
Indicator Colour White | ||
For Use With Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
TE Knob series KD
Related links
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PK50B1/4
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob Cap for 6.4 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Screw Fix, PKES60B1/8
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10


