TE Connectivity 18.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KLN700B1/4

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.92

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.92
5 - 9£8.27
10 - 24£7.77
25 - 49£7.31
50 +£6.59

*price indicative

RS Stock No.:
783-0123
Mfr. Part No.:
KLN700B1/4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Knob Diameter

18.8 mm

Shaft Type

Circular

Knob Height

15.9mm

Indicator Colour

White

Colour

Black

For Use With

Switch

Standards/Approvals

RoHS

Material

Aluminium

Knob Type

Grub Screw

TE Knob series KLN


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy