Bourns 46 mm Knob Diameter Black, Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- RS Stock No.:
- 167-4464
- Mfr. Part No.:
- H-46-6A-1
- Brand:
- Bourns
Subtotal (1 box of 30 units)*
£554.58
(exc. VAT)
£665.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 01 June 2026
- Plus 60 unit(s) shipping from 17 July 2026
- Plus 30 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 + | £18.486 | £554.58 |
*price indicative
- RS Stock No.:
- 167-4464
- Mfr. Part No.:
- H-46-6A-1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 46 mm | |
| Shaft Type | Circular | |
| Knob Height | 24mm | |
| Indicator Colour | White | |
| Colour | Black, Chrome | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Satin | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 46 mm | ||
Shaft Type Circular | ||
Knob Height 24mm | ||
Indicator Colour White | ||
Colour Black, Chrome | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Satin | ||
Knob Type Dial | ||
- COO (Country of Origin):
- CN
H46 Series 20 Turn Dial
Related links
- Bourns 46 mm Knob Diameter Black H-46-6A-1
- Bourns 46 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 46 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, H-46-6A
- Bourns 22.8 mm Knob Diameter Black, Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 22.8 mm Knob Diameter Black H-516-6A
- Bourns 22.8 mm Knob Diameter Black H-516-3A
- Bourns 22.8 mm Knob Diameter Black, Chrome Potentiometer Knob for 3.2 mm Shaft Circular
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular


