Panasonic 120 μF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 923-3029
- Mfr. Part No.:
- 10SEP120M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£109.20
(exc. VAT)
£131.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.546 | £109.20 |
| 400 - 600 | £0.531 | £106.20 |
| 800 - 1800 | £0.517 | £103.40 |
| 2000 - 3800 | £0.504 | £100.80 |
| 4000 + | £0.491 | £98.20 |
*price indicative
- RS Stock No.:
- 923-3029
- Mfr. Part No.:
- 10SEP120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 120μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Series | SEP | |
| Height | 7mm | |
| Length | 7mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.56A | |
| Leakage Current | 600μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 3000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 120μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Series SEP | ||
Height 7mm | ||
Length 7mm | ||
Electrolyte Type Solid | ||
Ripple Current 2.56A | ||
Leakage Current 600μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 3000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 120 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 120 μF Polymer Capacitor, 10 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Vishay 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10 V dc
